CAA-90LMICB-03M | |
---|---|
DigiKey Part Number | 5073-CAA-90LMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMICB-03M |
Description | CA USB STR A/90LT MICB 03M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.06000 | ¥107.06 |
10 | ¥94.91400 | ¥949.14 |
25 | ¥91.26360 | ¥2,281.59 |
50 | ¥87.61180 | ¥4,380.59 |
100 | ¥82.74500 | ¥8,274.50 |
250 | ¥75.44384 | ¥18,860.96 |
500 | ¥70.57658 | ¥35,288.29 |
1,000 | ¥64.73570 | ¥64,735.70 |