102-1092-BL-F0100 | |
---|---|
DigiKey Part Number | 1175-1855-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-F0100 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
10 | ¥58.65900 | ¥586.59 |
25 | ¥55.41600 | ¥1,385.40 |
50 | ¥54.06320 | ¥2,703.16 |
200 | ¥51.36015 | ¥10,272.03 |
400 | ¥45.95378 | ¥18,381.51 |
600 | ¥43.25062 | ¥25,950.37 |
1,000 | ¥37.84424 | ¥37,844.24 |