AK67421-1 | |
---|---|
DigiKey Part Number | AE10419-ND |
Manufacturer | |
Manufacturer Product Number | AK67421-1 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.72100 | ¥307.21 |
25 | ¥29.09560 | ¥727.39 |
50 | ¥28.41740 | ¥1,420.87 |
100 | ¥27.06440 | ¥2,706.44 |
250 | ¥23.68168 | ¥5,920.42 |
500 | ¥23.00502 | ¥11,502.51 |
1,000 | ¥19.62193 | ¥19,621.93 |
2,500 | ¥18.26872 | ¥45,671.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/108/549/MFG_AK67421-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/108/549/MFG_AK67421-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/108/549/MFG_AK67421-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/108/549/MFG_AK67421-x-R_tmb.jpg)