CP30220MIP65P | |
---|---|
DigiKey Part Number | 4654-CP30220MIP65P-ND |
Manufacturer | |
Manufacturer Product Number | CP30220MIP65P |
Description | XLR RJ45 IP65 PLUG CARRIER MTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Plug, 8p8c (RJ45) To Plug, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220MIP65P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, 8p8c (RJ45) | |
Convert To (Adapter End) | Plug, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -30°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.48000 | ¥544.80 |
25 | ¥51.47200 | ¥1,286.80 |
50 | ¥50.21600 | ¥2,510.80 |
100 | ¥47.70470 | ¥4,770.47 |
250 | ¥42.68344 | ¥10,670.86 |
500 | ¥40.17254 | ¥20,086.27 |
1,000 | ¥35.15102 | ¥35,151.02 |