RJX8FD5T | |
---|---|
DigiKey Part Number | 889-RJX8FD5T-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FD5T |
Description | XLRNET D TYPE FEEDTHROUGH CAT5E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥109.30500 | ¥1,093.05 |
25 | ¥105.09880 | ¥2,627.47 |
50 | ¥100.89520 | ¥5,044.76 |
200 | ¥95.29040 | ¥19,058.08 |
400 | ¥86.88253 | ¥34,753.01 |
600 | ¥81.27720 | ¥48,766.32 |
1,000 | ¥74.55085 | ¥74,550.85 |