MS1202L6 | |
---|---|
DigiKey Part Number | 2449-MS1202L6-ND |
Manufacturer | |
Manufacturer Product Number | MS1202L6 |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.24600 | ¥106.15 |
100 | ¥3.67550 | ¥367.55 |
250 | ¥3.34860 | ¥837.15 |
500 | ¥3.10364 | ¥1,551.82 |
1,000 | ¥2.77697 | ¥2,776.97 |
2,500 | ¥2.62993 | ¥6,574.82 |
5,000 | ¥2.43393 | ¥12,169.65 |