SLW-1276864-4A-D | |
---|---|
DigiKey Part Number | 2223-SLW-1276864-4A-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1276864-4A-D |
Description | SWITCH SLIDE SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1276864-4A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.25600 | ¥62.56 |
25 | ¥6.01280 | ¥150.32 |
100 | ¥5.21820 | ¥521.82 |
250 | ¥4.76136 | ¥1,190.34 |
500 | ¥4.42460 | ¥2,212.30 |
1,000 | ¥3.96763 | ¥3,967.63 |
2,500 | ¥3.72722 | ¥9,318.05 |
5,000 | ¥3.46270 | ¥17,313.50 |