J114AF1CS3VDC.53 | |
---|---|
DigiKey Part Number | 2449-J114AF1CS3VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF1CS3VDC.53 |
Description | RELAY GEN PURPOSE SPDT 16A 3V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF1CS3VDC.53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 176.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥12.99600 | ¥129.96 |
25 | ¥11.54840 | ¥288.71 |
50 | ¥10.97260 | ¥548.63 |
100 | ¥10.39530 | ¥1,039.53 |
250 | ¥10.16752 | ¥2,541.88 |