J1071CS3VDC.36 | |
---|---|
DigiKey Part Number | 2449-J1071CS3VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071CS3VDC.36 |
Description | RELAY GEN PURPOSE SPDT 15A 30VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥5.48800 | ¥54.88 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.63180 | ¥231.59 |
100 | ¥4.38780 | ¥438.78 |
250 | ¥3.89996 | ¥974.99 |
500 | ¥3.65614 | ¥1,828.07 |
1,000 | ¥3.41248 | ¥3,412.48 |
5,000 | ¥3.29059 | ¥16,452.95 |