J1021CS53VDC.45 | |
---|---|
DigiKey Part Number | 2449-J1021CS53VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS53VDC.45 |
Description | RELAY GEN PURPOSE SPDT 5A 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021CS53VDC.45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.75000 | ¥14.75 |
10 | ¥13.81000 | ¥138.10 |
25 | ¥12.27760 | ¥306.94 |
50 | ¥11.66460 | ¥583.23 |
100 | ¥11.04960 | ¥1,104.96 |
250 | ¥9.82216 | ¥2,455.54 |
500 | ¥9.20828 | ¥4,604.14 |
1,000 | ¥8.59439 | ¥8,594.39 |
5,000 | ¥8.28745 | ¥41,437.25 |