J104B2C12VDC.15S | |
---|---|
DigiKey Part Number | 2449-J104B2C12VDC.15S-ND |
Manufacturer | |
Manufacturer Product Number | J104B2C12VDC.15S |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.23000 | ¥13.23 |
20 | ¥12.38850 | ¥247.77 |
40 | ¥10.46225 | ¥418.49 |
100 | ¥9.91260 | ¥991.26 |
260 | ¥8.81115 | ¥2,290.90 |
500 | ¥8.26046 | ¥4,130.23 |
1,000 | ¥7.70967 | ¥7,709.67 |
5,000 | ¥7.43433 | ¥37,171.65 |