CS4349-CZZ | |
---|---|
DigiKey Part Number | 598-1636-ND |
Manufacturer | |
Manufacturer Product Number | CS4349-CZZ |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4349-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
744 | ¥26.29035 | ¥19,560.02 |