ARJ11C-MBSAT-A-B-4MU2 | |
---|---|
DigiKey Part Number | ARJ11C-MBSAT-A-B-4MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11C-MBSAT-A-B-4MU2 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11C-MBSAT-A-B-4MU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥55.56400 | ¥555.64 |
25 | ¥52.49040 | ¥1,312.26 |
60 | ¥51.21133 | ¥3,072.68 |
120 | ¥48.64992 | ¥5,837.99 |
240 | ¥43.52908 | ¥10,446.98 |
480 | ¥40.96863 | ¥19,664.94 |
960 | ¥35.84751 | ¥34,413.61 |
2,400 | ¥34.05516 | ¥81,732.38 |