CS4344-DZZ | |
---|---|
DigiKey Part Number | 598-1634-ND |
Manufacturer | |
Manufacturer Product Number | CS4344-DZZ |
Description | IC DAC/AUDIO 24BIT 192K 10TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4344-DZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.47V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥38.61900 | ¥386.19 |
96 | ¥31.64344 | ¥3,037.77 |
288 | ¥30.02035 | ¥8,645.86 |
576 | ¥26.93717 | ¥15,515.81 |
1,056 | ¥22.71815 | ¥23,990.37 |
2,592 | ¥21.58225 | ¥55,941.19 |