CDB4344 | |
---|---|
DigiKey Part Number | 598-1006-ND |
Manufacturer | |
Manufacturer Product Number | CDB4344 |
Description | EVAL BOARD FOR CS4344 |
Customer Reference | |
Detailed Description | CS4344 Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | CS4344 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,172.51000 | ¥3,172.51 |