CDB4334 | |
---|---|
DigiKey Part Number | 598-1510-ND |
Manufacturer | |
Manufacturer Product Number | CDB4334 |
Description | BOARD EVAL FOR CS4334 CODEC |
Customer Reference | |
Detailed Description | CS4334 24 Bit 96k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CS4334 |