CS4334-KSZR | |
---|---|
DigiKey Part Number | 598-2498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4334-KSZR |
Description | IC DAC 24BIT V-OUT 8SOIC |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4334-KSZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 24 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |