MIKROE-200 | |
---|---|
DigiKey Part Number | 1471-1145-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-200 |
Description | BOARD SMARTMP3 ADD-ON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | VS1053 CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | VS1053 | |
Primary Attributes | MP3 File Playback | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.47000 | ¥245.47 |