CFM40M240-C | |
---|---|
DigiKey Part Number | 2034-CFM40M240-C-ND |
Manufacturer | |
Manufacturer Product Number | CFM40M240-C |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.20" L x 1.97" W x 1.26" H (81.3mm x 50.0mm x 32.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.45000 | ¥213.45 |
5 | ¥207.04400 | ¥1,035.22 |
10 | ¥200.82900 | ¥2,008.29 |
25 | ¥194.80840 | ¥4,870.21 |
50 | ¥187.01600 | ¥9,350.80 |
100 | ¥177.66530 | ¥17,766.53 |
500 | ¥142.94810 | ¥71,474.05 |