PNX-91435 | |
---|---|
DigiKey Part Number | 377-1955-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91435 |
Description | PANEL ALUM 10.02X6.87X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 10.020" L x 6.870" W x 0.062" H (254.51mm x 174.50mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 10.020" L x 6.870" W x 0.062" H (254.51mm x 174.50mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.37000 | ¥111.37 |
10 | ¥93.08800 | ¥930.88 |
100 | ¥83.73780 | ¥8,373.78 |
250 | ¥78.63624 | ¥19,659.06 |