PN-1335-C | |
---|---|
DigiKey Part Number | PN-1335-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1335-C |
Description | BOX PLASTIC 10.434"L X 7.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 10.434" L x 7.284" W (265.02mm x 185.01mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.434" L x 7.284" W (265.02mm x 185.01mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 76.0in² (490cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.25000 | ¥350.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/591/PN1335_tmb.jpg)