40-9844T-C | |
---|---|
DigiKey Part Number | 116-40-9844T-C-ND |
Manufacturer | |
Manufacturer Product Number | 40-9844T-C |
Description | CONN JACKSCREW 1=SET OF 50 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.02000 | ¥212.02 |
10 | ¥185.69200 | ¥1,856.92 |
25 | ¥177.67200 | ¥4,441.80 |
50 | ¥171.93880 | ¥8,596.94 |
100 | ¥166.20810 | ¥16,620.81 |
250 | ¥157.03788 | ¥39,259.47 |
500 | ¥152.45282 | ¥76,226.41 |