40-98443N-C

DigiKey Part Number
116-40-98443N-C-ND
Manufacturer
Manufacturer Product Number
40-98443N-C
Description
HEX STNDFF 4-40 BRSS 6.1MM 1=100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.240" (6.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.240" (6.10mm)
Length - Overall
0.240" (6.10mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.87000¥170.87
5¥167.15000¥835.75