40-9737H | |
---|---|
DigiKey Part Number | 116-40-9737H-ND |
Manufacturer | |
Manufacturer Product Number | 40-9737H |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.28900 | ¥272.89 |
25 | ¥25.84360 | ¥646.09 |
50 | ¥25.24360 | ¥1,262.18 |
100 | ¥24.04140 | ¥2,404.14 |
250 | ¥21.03608 | ¥5,259.02 |
500 | ¥20.43522 | ¥10,217.61 |
1,000 | ¥17.43004 | ¥17,430.04 |
2,500 | ¥16.22797 | ¥40,569.92 |