40-9715HM | |
---|---|
DigiKey Part Number | 116-40-9715HM-ND |
Manufacturer | |
Manufacturer Product Number | 40-9715HM |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.74000 | ¥37.74 |
10 | ¥34.30100 | ¥343.01 |
25 | ¥32.49000 | ¥812.25 |
50 | ¥31.73360 | ¥1,586.68 |
100 | ¥30.22220 | ¥3,022.22 |
250 | ¥26.44440 | ¥6,611.10 |
500 | ¥25.68884 | ¥12,844.42 |
1,000 | ¥21.91107 | ¥21,911.07 |
2,500 | ¥20.39996 | ¥50,999.90 |