30-9506-29 | |
---|---|
DigiKey Part Number | 116-30-9506-29-ND |
Manufacturer | |
Manufacturer Product Number | 30-9506-29 |
Description | CABLE ASSY DB09 TO DB25 1.83M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.65300 | ¥406.53 |
25 | ¥38.50600 | ¥962.65 |
50 | ¥37.61100 | ¥1,880.55 |
100 | ¥35.81970 | ¥3,581.97 |
250 | ¥31.34228 | ¥7,835.57 |
500 | ¥30.44678 | ¥15,223.39 |
1,000 | ¥25.96931 | ¥25,969.31 |
2,500 | ¥24.17832 | ¥60,445.80 |