AK128-.25 | |
---|---|
DigiKey Part Number | AE1382-ND |
Manufacturer | |
Manufacturer Product Number | AK128-.25 |
Description | CABLE ASSY DB09 TO DB25 250MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 0.820' (250.00mm, 9.84") Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 0.820' (250.00mm, 9.84") | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | PC Modem (AT Adapter Cable) | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47900 | ¥124.79 |
25 | ¥11.94680 | ¥298.67 |
50 | ¥11.68260 | ¥584.13 |
100 | ¥11.15140 | ¥1,115.14 |
250 | ¥10.08920 | ¥2,522.30 |
500 | ¥9.34900 | ¥4,674.50 |