P456-006 | |
---|---|
DigiKey Part Number | TL643-ND |
Manufacturer | |
Manufacturer Product Number | P456-006 |
Description | CABLE ASY DB09 TO DB25 BLK 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | Null Modem | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.80000 | ¥79.80 |
10 | ¥71.78700 | ¥717.87 |
25 | ¥67.62240 | ¥1,690.56 |
50 | ¥65.88860 | ¥3,294.43 |
100 | ¥64.15470 | ¥6,415.47 |
250 | ¥57.21904 | ¥14,304.76 |
500 | ¥53.75124 | ¥26,875.62 |
1,000 | ¥47.50915 | ¥47,509.15 |