AB415 | |
---|---|
DigiKey Part Number | AE10300-ND |
Manufacturer | |
Manufacturer Product Number | AB415 |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.50700 | ¥455.07 |
25 | ¥42.99000 | ¥1,074.75 |
50 | ¥41.94060 | ¥2,097.03 |
100 | ¥39.84380 | ¥3,984.38 |
250 | ¥35.64928 | ¥8,912.32 |
500 | ¥33.55232 | ¥16,776.16 |
1,000 | ¥29.35834 | ¥29,358.34 |
2,500 | ¥27.89038 | ¥69,725.95 |