141J-1 | |
---|---|
DigiKey Part Number | CBB315-ND |
Manufacturer | |
Manufacturer Product Number | 141J-1 |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.438" (11.12mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | 141 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.09400 | ¥110.94 |
25 | ¥10.62640 | ¥265.66 |
50 | ¥10.38840 | ¥519.42 |
100 | ¥9.91750 | ¥991.75 |
250 | ¥8.97252 | ¥2,243.13 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥7.08364 | ¥7,083.64 |
3,000 | ¥6.61140 | ¥19,834.20 |