415-0071-018

DigiKey Part Number
J751-ND
Manufacturer
Manufacturer Product Number
415-0071-018
Description
CBL ASSY SMA-MMCX JACK-PLUG 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.16000¥171.16
10¥148.35900¥1,483.59
25¥140.61320¥3,515.33
50¥138.57740¥6,928.87
100¥122.27300¥12,227.30
250¥114.12168¥28,530.42
500¥111.67646¥55,838.23
Manufacturers Standard Package
Alternate Length
CBL ASSY SMA-MMCX JACK-PLUG 6"
In-Stock: 73
Unit Price: ¥134.25000
CBL ASSY SMA-MMCX JACK-PLUG 36"
In-Stock: 40
Unit Price: ¥170.89000
CBL ASSY SMA-MMCX JACK-PLUG 12"
In-Stock: 59
Unit Price: ¥161.60000
CBL ASSY SMA-MMCX JACK-PLUG 24"
In-Stock: 40
Unit Price: ¥172.05000