095-902-589-018 | |
---|---|
DigiKey Part Number | 115-095-902-589-018-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-589-018 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.22000 | ¥263.22 |
10 | ¥230.52400 | ¥2,305.24 |
25 | ¥220.56760 | ¥5,514.19 |
50 | ¥213.45120 | ¥10,672.56 |
100 | ¥206.33580 | ¥20,633.58 |
250 | ¥194.95208 | ¥48,738.02 |