FFSD-25-D-06.00-01-N | |
---|---|
DigiKey Part Number | SAM8236-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-06.00-01-N |
Description | CABLE ASSEM .05" 50POS F-F 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-06.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.16000 | ¥260.16 |
10 | ¥227.81400 | ¥2,278.14 |
25 | ¥217.96920 | ¥5,449.23 |
50 | ¥210.93840 | ¥10,546.92 |
100 | ¥203.90700 | ¥20,390.70 |
250 | ¥192.65716 | ¥48,164.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/412/FFSD-25-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/412/FFSD-25-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/412/FFSD-25-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/412/FFSD-25-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/412/FFSD-25-D-xx%2Cxx-01-N_tmb.jpg)