415-0037-MM250 | |
---|---|
DigiKey Part Number | J10323-ND |
Manufacturer | |
Manufacturer Product Number | 415-0037-MM250 |
Description | CBL ASSY BNC-SMA PLUG-PLG 9.843" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.06000 | ¥108.06 |
10 | ¥95.76500 | ¥957.65 |
25 | ¥92.07920 | ¥2,301.98 |
50 | ¥88.39660 | ¥4,419.83 |
100 | ¥83.48490 | ¥8,348.49 |
250 | ¥76.11884 | ¥19,029.71 |
500 | ¥71.20796 | ¥35,603.98 |
1,000 | ¥65.31491 | ¥65,314.91 |