415-0037-M1.5 | |
---|---|
DigiKey Part Number | J10326-ND |
Manufacturer | |
Manufacturer Product Number | 415-0037-M1.5 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 4.9' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.27000 | ¥117.27 |
10 | ¥103.91700 | ¥1,039.17 |
25 | ¥99.91640 | ¥2,497.91 |
50 | ¥95.91900 | ¥4,795.95 |
100 | ¥90.59090 | ¥9,059.09 |
250 | ¥82.59736 | ¥20,649.34 |
500 | ¥77.26850 | ¥38,634.25 |
1,000 | ¥70.87384 | ¥70,873.84 |