415-0054-060 | |
---|---|
DigiKey Part Number | J10110-ND |
Manufacturer | |
Manufacturer Product Number | 415-0054-060 |
Description | CBL ASSY BNC PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.66000 | ¥163.66 |
10 | ¥141.81600 | ¥1,418.16 |
25 | ¥134.41120 | ¥3,360.28 |
50 | ¥132.46440 | ¥6,623.22 |
100 | ¥116.87950 | ¥11,687.95 |
250 | ¥109.08772 | ¥27,271.93 |
500 | ¥106.75000 | ¥53,375.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/596/415-0054%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/596/415-0054%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/596/415-0054%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/596/415-0054%20SERIES_tmb.jpg)