Coaxial Cables (RF)

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonCrystek Corporation
Series
-CCBNS
Length
18.00" (457.20mm)59.1" (1.5m) 4.9'
Cable Type
RG-174RG-58
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Connector Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CCBNS-MM-RG174-18
CCBNS-MM-RG174-18
CBL ASSY BNC-SMA PLUG-PLUG 18"
Crystek Corporation
383
In Stock
1 : ¥102.43000
Bulk
Bulk
Active
BNC to SMA
BNC Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
18.00" (457.20mm)
RG-174
50 Ohms
-
50 Ohms
-
Black
Shielded
-40°C ~ 85°C
-
125
In Stock
1 : ¥117.27000
Bulk
-
Bulk
Active
BNC to SMA
BNC Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
59.1" (1.5m) 4.9'
RG-58
50 Ohms
50 Ohms
50 Ohms
4 GHz
Black
Shielded
-
-
Showing
of 2

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.