415-0029-MM750 | |
---|---|
DigiKey Part Number | J10287-ND |
Manufacturer | |
Manufacturer Product Number | 415-0029-MM750 |
Description | CBL ASSY SMA PLUG TO PLUG 29.53" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.29000 | ¥148.29 |
10 | ¥131.43800 | ¥1,314.38 |
25 | ¥126.37720 | ¥3,159.43 |
50 | ¥121.32360 | ¥6,066.18 |
100 | ¥114.58320 | ¥11,458.32 |
250 | ¥104.47304 | ¥26,118.26 |
500 | ¥97.73282 | ¥48,866.41 |