415-0038-060 | |
---|---|
DigiKey Part Number | J10119-ND |
Manufacturer | |
Manufacturer Product Number | 415-0038-060 |
Description | CBL ASSY SMA PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.67000 | ¥216.67 |
10 | ¥189.69800 | ¥1,896.98 |
25 | ¥181.49840 | ¥4,537.46 |
50 | ¥175.64360 | ¥8,782.18 |
100 | ¥169.78810 | ¥16,978.81 |
250 | ¥160.42060 | ¥40,105.15 |
500 | ¥155.73672 | ¥77,868.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/070/415-0038%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/070/415-0038%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/070/415-0038%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/070/415-0038%20SERIES_tmb.jpg)