108-1723-101 | |
---|---|
DigiKey Part Number | J157-ND |
Manufacturer | |
Manufacturer Product Number | 108-1723-101 |
Description | CONN BANANA PLUG SLDR/SLDRLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder or Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder or Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.63000 | ¥63.63 |
10 | ¥57.53400 | ¥575.34 |
25 | ¥54.34880 | ¥1,358.72 |
50 | ¥53.02380 | ¥2,651.19 |
100 | ¥50.37210 | ¥5,037.21 |
300 | ¥45.06990 | ¥13,520.97 |
500 | ¥42.41874 | ¥21,209.37 |
1,000 | ¥37.11636 | ¥37,116.36 |