SMD2SWLT.047 2OZ | |
---|---|
DigiKey Part Number | 315-SMD2SWLT.0472OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLT.047 2OZ |
Description | SOLDER WIRE SN42/BI57.6/AG0.4 .0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57.6Sn42Ag0.4 (57.6/42/0.4) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.22000 | ¥226.22 |
10 | ¥203.17800 | ¥2,031.78 |
100 | ¥147.76450 | ¥14,776.45 |