SMD2SWLT.040 10G | |
---|---|
DigiKey Part Number | 315-SMD2SWLT.04010G-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLT.040 10G |
Description | SN42/BI57.6/AG0.4 2.2% FLUX CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Rosin Activated (RA) Wire Solder Bi57.6Sn42Ag0.4 (57.6/42/0.4) Spool, 0.35 oz (10g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Rosin Activated (RA) | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 0.35 oz (10g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.53000 | ¥174.53 |