CQ10CC-WP | |
---|---|
DigiKey Part Number | CQ10CC-WP-ND |
Manufacturer | |
Manufacturer Product Number | CQ10CC-WP |
Description | SYRINGE 10CC 10 PACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 10cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |