COMP-TOP-STENCIL-HELP-1 | |
---|---|
DigiKey Part Number | 315-COMP-TOP-STENCIL-HELP-1-ND |
Manufacturer | |
Manufacturer Product Number | COMP-TOP-STENCIL-HELP-1 |
Description | COMPACT SERIES ADAPTER TOP SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pitch | - | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.32000 | ¥178.32 |