BGA0034-S | |
---|---|
DigiKey Part Number | 315-BGA0034-S-ND |
Manufacturer | |
Manufacturer Product Number | BGA0034-S |
Description | BGA-676 (1.0 MM PITCH, 26 X 26 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 676 | |
Pitch | 0.039" (1.00mm) | |
Outer Dimension | 2.600" L x 1.800" W (66.04mm x 45.72mm) | |
Inner Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.44000 | ¥178.44 |