JK-9100US-2 | |
---|---|
DigiKey Part Number | 1644-JK-9100US-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-9100US-2 |
Description | KEYBOARD LOW PROFILE BT BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 107 | |
Interface | USB | |
Features | Programmable | |
Color | Black, Silver with Black Keys | |
Size / Dimension | 17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.83000 | ¥636.83 |
10 | ¥577.11600 | ¥5,771.16 |
25 | ¥557.21600 | ¥13,930.40 |
50 | ¥537.31520 | ¥26,865.76 |
100 | ¥529.35510 | ¥52,935.51 |