G84-4420LUBEU-2 | |
---|---|
DigiKey Part Number | CH930-ND |
Manufacturer | |
Manufacturer Product Number | G84-4420LUBEU-2 |
Description | KEYBOARD NOTEBOOK 83KEY USB BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | USB | |
Features | Trackball | |
Color | Black | |
Size / Dimension | 14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,494.59000 | ¥1,494.59 |
10 | ¥1,441.23900 | ¥14,412.39 |
25 | ¥1,419.88560 | ¥35,497.14 |
50 | ¥1,387.85760 | ¥69,392.88 |