G80-3833LWBUS-2 | |
---|---|
DigiKey Part Number | 1644-G80-3833LWBUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3833LWBUS-2 |
Description | KEYBOARD USB RGB W/MX RED SWITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 87 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Size / Dimension | 13.189" L x 5.118" W x 1.496" H (335.00mm x 130.00mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.95000 | ¥584.95 |