SC0197 | |
---|---|
DigiKey Part Number | 2648-SC0197-ND |
Manufacturer | |
Manufacturer Product Number | SC0197 |
Description | RASPBERRY PI KEYBOARD (US) BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 78 | |
Interface | USB | |
Features | USB Hub, 3 Port | |
Color | Black | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.57000 | ¥139.57 |