80-4-10 | |
---|---|
DigiKey Part Number | 80-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 80-4-10 |
Description | DESOLDER BRAID ROSIN 0.11" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.20000 | ¥90.20 |
5 | ¥87.79800 | ¥438.99 |
10 | ¥85.42300 | ¥854.23 |
25 | ¥80.67520 | ¥2,016.88 |
50 | ¥71.18360 | ¥3,559.18 |
100 | ¥61.69210 | ¥6,169.21 |